ams OSRAM1.8 V Red LED SMD, PointLED LS P47K-J1K2-1
- RS Stock No.:
- 664-8119
- Mfr. Part No.:
- LS P47K-J1K2-1
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 664-8119
- Mfr. Part No.:
- LS P47K-J1K2-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Red | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 1.8 V | |
| Luminous Intensity | 11.2 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 0.025 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 630 nm | |
| Lens Colour | Clear | |
| Dimensions | 2mm | |
| Series | PointLED | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Red | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 1.8 V | ||
Luminous Intensity 11.2 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 0.025 lm | ||
Lens Shape Round | ||
Dominant Wavelength 630 nm | ||
Lens Colour Clear | ||
Dimensions 2mm | ||
Series PointLED | ||
OSRAM PointLED Series LEDs
The POINTLED series of LEDs, from Osram Opto Semiconductors, has a diameter of only 2mm so fits easily into a simple drill hole to sit flat against the PCB. Featuring a symmetrical radiation pattern, these versatile LEDs are ideal for applications such as: keypad illumination, display backlighting, coupling to light guides or automotive interior lighting.
2mm diameter package size
Viewing angle 120°
Reverse through-hole mount ideal for flat backlight (stock no. 654-6164 is Top mount)
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 1.8 V Red LED SMT Surface PointLED LS P47K-J1K2-1
- ams OSRAM1.8 V Orange LED SMD, PointLED LO P47K-K2M1-24
- ams OSRAM 1.8 V Red, Red LED SMT Surface PointLED LS P47K-H1J2-1
- ams OSRAM 1.8 V Red LED Surface PointLED LS P47K-H1K2-1
- ams OSRAM2.2 V Yellow LED SMD, PointLED LY P47K-K1L2-26
- ams OSRAM1.8 V Green LED SMD, TOPLED E1608 KP DELLS1.22-FGGI-25
- ams OSRAM1.8 V Orange LED SMD, Mini TOPLED LO M67K-K2M1-24
- ams OSRAM2 V Amber LED SMD, PointLED LA P476-R1T1-24
