ams OSRAM 2.2 V Yellow LED PLCC 2 Surface TOPLED LY T67K-J2L1-26

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-5353
Mfr. Part No.:
LY T67K-J2L1-26
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

Yellow

Package Type

PLCC 2

Maximum Forward Current

20mA

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

2.2V

Number of Pins

2

Viewing Angle

120 °

Lens Dimensions

3.4 x 3 mm

LED Luminosity

14 mcd

LED Luminous Flux

0.03 lm

Lens Shape

Round

Dominant Wavelength

587nm

Standards/Approvals

RoHS

Lens Finish

Clear

Lens Colour

Clear

Series

TOPLED

Automotive Standard

No

OSRAM TOPLED Series LEDs - Single Colour


The TOPLED series of LEDs, from Osram Opto Semiconductors, are Compact and highly reliable LED devices. As Osram’s first SMT LED with an integrated reflector, the TOPLED family of LEDs are Ideal for applications such as: indoor/outdoor displays, display backlighting, signal and Symbol illumination. The TOPLEDs are also a suitable replacement for micro incandescent bulbs or floor marker lighting.

3.4 x 3.0 x 2.1 mm PLCC-2 package size

Viewing angle 120°

Note

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy