ams OSRAM3.05 V White LED 3030 (1212) SMD, OSLON Square LUW CQAR-MUNQ-HPHR-1-700

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-5462
Mfr. Part No.:
LUW CQAR-MUNQ-HPHR-1-700
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

White

Package Type

3030 (1212)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.05 V

Luminous Intensity

90 cd

Number of Pins

3

Viewing Angle

120 °

Luminous Flux

330 lm

Lens Shape

Round

Series

OSLON Square

Lens Colour

Clear

Dimensions

3.1 x 3.1 x 1.88mm

Colour Temperature

6500K

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy