Lite-On 2.4 V Red, Green LED 3 mm (T-1) Through Hole LTL1BEKVJNN
- RS Stock No.:
- 168-9427
- Mfr. Part No.:
- LTL1BEKVJNN
- Manufacturer:
- Lite-On
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-9427
- Mfr. Part No.:
- LTL1BEKVJNN
- Manufacturer:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Product Type | LED | |
| LED Colour | Red, Green | |
| Maximum Forward Current | 60mA | |
| Package Type | 3 mm (T-1) | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Number of LEDs | 1 | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 3 | |
| Viewing Angle | 45 ° | |
| LED Luminosity | 250 → 240 mcd | |
| Lens Dimensions | 4.05 (Dia.) x 5.15 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 631nm | |
| Lens Finish | Diffused | |
| Lens Colour | White | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
Product Type LED | ||
LED Colour Red, Green | ||
Maximum Forward Current 60mA | ||
Package Type 3 mm (T-1) | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Number of LEDs 1 | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.4V | ||
Number of Pins 3 | ||
Viewing Angle 45 ° | ||
LED Luminosity 250 → 240 mcd | ||
Lens Dimensions 4.05 (Dia.) x 5.15 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 631nm | ||
Lens Finish Diffused | ||
Lens Colour White | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Lite-On Through Hole Colour LEDs
A range of through-hole mounting colour LEDs from Lite-On. The range includes standard 3mm (T1) and 5mm (T1-3/4) sizes in addition to Red and Green 2x4mm rectangular types.
Visible Light LEDs, Lite-On
Related links
- Lite-On 2.4 V Red, Green LED 3 mm (T-1) Through Hole LTL1BEKVJNN
- Kingbright 2.5 V Red, Green LED 3 mm (T-1) Through Hole Multi-Colour LED L-3VEGW
- Kingbright 2.5 V Red, Green LED 3 mm (T-1) Through Hole Multi-Colour LED L-115WEGW
- Kingbright 2.5 V Red, Green LED 3 mm (T-1) Through Hole Multi-Colour LED L-115VEGW
- Kingbright 2.5 V Red, Green LED 3 mm (T-1) Through Hole Multi-Colour LED L-937EYW
- Kingbright 2 V Red, Green LED 3 mm (T-1) Through Hole Multi-Colour LED L-937EGW
- Kingbright 2 V Red, Green LED 3 mm (T-1) Through Hole Multi-Colour LED L-93WEGW
- Lite-On 2.4 V Red Through Hole LTL42NKRKNN
