Lite-On 2.4 V Orange LED 0402 Surface LTST LTST-C281KFKT

Subtotal (1 reel of 3000 units)*

€207.00

(exc. VAT)

€255.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.069€207.00

*price indicative

RS Stock No.:
168-9466
Mfr. Part No.:
LTST-C281KFKT
Manufacturer:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

Product Type

LED

LED Colour

Orange

Package Type

0402

Maximum Forward Current

80mA

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.4V

Maximum Power Dissipation

75mW

Number of Pins

2

Viewing Angle

130 °

LED Luminosity

280 mcd

Lens Dimensions

1 x 0.5 x 0.35 mm

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

605nm

Series

LTST

Lens Finish

Clear

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Lite-On 0402 Package Chip LEDs


A range of coloured LEDs from Lite-On in standard 0402 rectangular SMD packages. These flat-topped Chip LEDs are compatible with automatic placement equipment. They have clear lenses and are available in a variety of colour options.

Visible Light LEDs, Lite-On


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy