Lite-On2.4 V Orange LED PLCC 2 SMD, LTST-M140KFKT
- RS Stock No.:
- 168-9480
- Mfr. Part No.:
- LTST-M140KFKT
- Manufacturer:
- Lite-On
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-9480
- Mfr. Part No.:
- LTST-M140KFKT
- Manufacturer:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colours | Orange | |
| Package Type | PLCC 2 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.4 V | |
| Luminous Intensity | 450 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 1.35 lm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 612 nm | |
| Dimensions | 3 x 1.4 x 1.2mm | |
| Lens Finish | Clear | |
| Forward Current | 80mA | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colours Orange | ||
Package Type PLCC 2 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.4 V | ||
Luminous Intensity 450 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 1.35 lm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 612 nm | ||
Dimensions 3 x 1.4 x 1.2mm | ||
Lens Finish Clear | ||
Forward Current 80mA | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
Related links
- Lite-On2.4 V Orange LED PLCC 2 SMD, LTST-T680KFWT
- Lite-On3.8 V Blue LED PLCC 2 SMD, LTST-M140TBKT
- Kingbright2.5 V Orange LED PLCC 2 SMD, KA-3022SESK-4.5SF
- ams OSRAM1.95 V Orange LED PLCC 2 SMD, TOPLED Black Lens LO T66F-AACA-24
- Osram Opto1.8 V Orange LED PLCC 2 SMD, TOPLED LO T67K-L1M2-24
- Lite-On 2.4 V Orange LED PLCC 2 Surface LTST LTST-T680KFWT
- Lite-On2.4 V Red LED 1608 (0603) SMD, LTST-C190CKT
- Lite-On2.4 V Green LED 1608 (0603) SMD, LTST-C190KGKT
