ams OSRAM1.95 V Orange LED PLCC 2 SMD, TOPLED Black Lens LO T66F-AACA-24
- RS Stock No.:
- 778-1302
- Mfr. Part No.:
- LO T66F-AACA-24
- Manufacturer:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 778-1302
- Mfr. Part No.:
- LO T66F-AACA-24
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Orange | |
| Package Type | PLCC 2 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 1.95 V | |
| Luminous Intensity | 1120 → 3550 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 55 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 606 nm | |
| Dimensions | 3 x 3.4 x 3.5mm | |
| Series | TOPLED Black Lens | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Orange | ||
Package Type PLCC 2 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 1.95 V | ||
Luminous Intensity 1120 → 3550 mcd | ||
Number of Pins 2 | ||
Viewing Angle 55 ° | ||
Lens Shape Round | ||
Dominant Wavelength 606 nm | ||
Dimensions 3 x 3.4 x 3.5mm | ||
Series TOPLED Black Lens | ||
Lens Colour Clear | ||
Related links
- Osram Opto1.8 V Orange LED PLCC 2 SMD, TOPLED LO T67K-L1M2-24
- ams OSRAM 2.2 V Orange LED PLCC 4 Surface Power TOPLED Lens LO E63B-DAEB-24-1
- ams OSRAM 1.95 V Red LED PLCC 2 Surface TOPLED Black Lens LR T66F-AABB-1-1
- ams OSRAM 2.2 V Yellow LED PLCC 2 Surface TOPLED Black Lens LY T66F-ABBB-46-1
- ams OSRAM 1.95 V Red LED PLCC 2 Surface TOPLED Black Lens LR T66F-ABBB-1-1
- Osram Opto2.8 to3.7 V Blue LED PLCC 2 SMD, TOPLED Black LB T6MG-Q1S1-KQT1
- ams OSRAM 2.4 V Red LED PLCC 2 Surface TOPLED TF LR T66F-AACA-1-3A4B
- ams OSRAM 2.15 V Orange, Orange LED PLCC 2 Surface TOPLED LO T67F-V1AB-24
