Lite-On 2.6 V Green LED 3125 Surface LTST LTST-C930GKT

Subtotal (1 reel of 1500 units)*

€84.00

(exc. VAT)

€103.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +€0.056€84.00

*price indicative

RS Stock No.:
168-9767
Mfr. Part No.:
LTST-C930GKT
Manufacturer:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

LED Colour

Green

Product Type

LED

Package Type

3125

Maximum Forward Current

120mA

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.6V

Maximum Power Dissipation

100mW

Number of Pins

2

Viewing Angle

25 °

LED Luminosity

40 mcd

Lens Dimensions

3.2 x 2.4 mm

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

569nm

Lens Colour

Clear

Lens Finish

Clear

Series

LTST

Automotive Standard

No

Lite-On C930 Series Chip LED


The C930 series, from Lite-On, are in the standard 1210 Chip LED package. They are available in a variety of colours with a dome lens.

Features of the C930 series:

Viewing angle 25°

1210 package

Surface mount (SMT)

Single Colour

Variety of colour options

Dome lens

Visible Light LEDs, Lite-On


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy