Lite-On 2.6 V Orange LED 3125 Surface LTST LTST-C930EKT
- RS Stock No.:
- 692-1120
- Mfr. Part No.:
- LTST-C930EKT
- Manufacturer:
- Lite-On
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 692-1120
- Mfr. Part No.:
- LTST-C930EKT
- Manufacturer:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colour | Orange | |
| Product Type | LED | |
| Package Type | 3125 | |
| Maximum Forward Current | 120mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.6V | |
| Maximum Power Dissipation | 100mW | |
| Number of Pins | 2 | |
| Viewing Angle | 25 ° | |
| LED Luminosity | 25 mcd | |
| Lens Dimensions | 3.2 x 2.4 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 621nm | |
| Standards/Approvals | RoHS | |
| Series | LTST | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colour Orange | ||
Product Type LED | ||
Package Type 3125 | ||
Maximum Forward Current 120mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.6V | ||
Maximum Power Dissipation 100mW | ||
Number of Pins 2 | ||
Viewing Angle 25 ° | ||
LED Luminosity 25 mcd | ||
Lens Dimensions 3.2 x 2.4 mm | ||
Lens Shape Round | ||
Dominant Wavelength 621nm | ||
Standards/Approvals RoHS | ||
Series LTST | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Lite-On C930 Series Chip LED
The C930 series, from Lite-On, are in the standard 1210 Chip LED package. They are available in a variety of colours with a dome lens.
Features of the C930 series:
Viewing angle 25°
1210 package
Surface mount (SMT)
Single Colour
Variety of colour options
Dome lens
Visible Light LEDs, Lite-On
Related links
- Lite-On 2.6 V Orange LED 3125 Surface LTST LTST-C930EKT
- Lite-On 2.6 V Green LED 3125 Surface LTST LTST-C930GKT
- Lite-On 2.4 V Orange LED 3125 Surface LTST LTST-C930KFKT
- Lite-On 2.6 V Orange LED 0805 Surface LTST LTST-S220AKT
- Lite-On 2.6 V Orange LED 0603 Surface LTST LTST-S270AKT
- Lite-On 2.4 V Yellow LED 3125 Surface LTST LTST-C930KSKT
- Lite-On 2.4 V Green LED 3125 Surface LTST LTST-C930KGKT
- Lite-On 3.8 V Blue LED 3125 Surface LTST LTST-C930TBKT
