Lite-On 2.6 V Orange LED 0805 Surface LTST LTST-S220AKT

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

€188.00

(exc. VAT)

€232.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 8000€0.047€188.00
12000 +€0.044€176.00

*price indicative

RS Stock No.:
168-9778
Mfr. Part No.:
LTST-S220AKT
Manufacturer:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

Product Type

LED

LED Colour

Orange

Package Type

0805

Maximum Forward Current

120mA

Packaging

Tape & Reel

Mount Type

Surface

Maximum Power Dissipation

100mW

Forward Voltage

2.6V

Number of Pins

2

Viewing Angle

130 °

Lens Dimensions

2.1 x 0.6 mm

LED Luminosity

4 mcd

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

602nm

Lens Colour

Clear

Series

LTST

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Lite-On 0805 Package Side View Chip LEDs


Lite-On's family of 0805 side view Chip LEDs are Ideal for LCD backlighting applications. They come in the standard 0805 side looking package. This range of LEDs is available in a variety of single colour options.

Dimensions: 2.1 x 0.6 mm

Viewing angle: 130°

Single colour

Visible Light LEDs, Lite-On


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy