Lite-On 2.6 V Orange LED 0603 Surface LTST LTST-S270AKT
- RS Stock No.:
- 692-1209
- Mfr. Part No.:
- LTST-S270AKT
- Manufacturer:
- Lite-On
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 692-1209
- Mfr. Part No.:
- LTST-S270AKT
- Manufacturer:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colour | Orange | |
| Product Type | LED | |
| Package Type | 0603 | |
| Maximum Forward Current | 30mA | |
| Packaging | 8 mm tape on 7 In Reel 4000 pcs/Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.6V | |
| Maximum Power Dissipation | 100mW | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Lens Dimensions | 1.6 x 0.6 mm | |
| LED Luminosity | 6 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 602nm | |
| Standards/Approvals | ANSI/EIA 481-1-A-1994 | |
| Lens Colour | Clear | |
| Series | LTST | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colour Orange | ||
Product Type LED | ||
Package Type 0603 | ||
Maximum Forward Current 30mA | ||
Packaging 8 mm tape on 7 In Reel 4000 pcs/Reel | ||
Mount Type Surface | ||
Forward Voltage 2.6V | ||
Maximum Power Dissipation 100mW | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Lens Dimensions 1.6 x 0.6 mm | ||
LED Luminosity 6 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 602nm | ||
Standards/Approvals ANSI/EIA 481-1-A-1994 | ||
Lens Colour Clear | ||
Series LTST | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Lite-On 0603 Package Side View Chip LEDs
This range of LEDs, from Lite-On, are in the standard 0603 side looking package. There are a variety of colour options available and they come with a clear lens type.
Dimensions: 1.6 x 0.6 mm
0603 side view package
Viewing angle: 130°
Visible Light LEDs, Lite-On
Related links
- Lite-On 2.6 V Orange LED 0603 Surface LTST LTST-S270AKT
- Lite-On 2.4 V Orange LED 0603 Surface LTST LTST-S270KFKT
- Lite-On 2.6 V Yellow LED 0603 Surface LTST LTST-S270YKT
- Lite-On 2.6 V Orange LED 3125 Surface LTST LTST-C930EKT
- Lite-On 2.6 V Orange LED 0805 Surface LTST LTST-S220AKT
- Lite-On 2.4 V Red LED 0603 Surface LTST LTST-S270KRKT
- Lite-On 2.4 V Green LED 0603 Surface LTST LTST-S270KGKT
- Lite-On 2.6 V Green LED 0603 Surface Chip LED LTST-C191GKT
