Lite-On 2.4 V Yellow, Green LED 1208 Surface LTST-S326KGJSKT
- RS Stock No.:
- 169-0415
- Mfr. Part No.:
- LTST-S326KGJSKT
- Manufacturer:
- Lite-On
Subtotal (1 reel of 3000 units)*
€234.00
(exc. VAT)
€288.00
(inc. VAT)
In Stock
- 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.078 | €234.00 |
*price indicative
- RS Stock No.:
- 169-0415
- Mfr. Part No.:
- LTST-S326KGJSKT
- Manufacturer:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Product Type | LED | |
| LED Colour | Yellow, Green | |
| Maximum Forward Current | 80mA | |
| Package Type | 1208 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 2 | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 3 | |
| Viewing Angle | 130 ° | |
| Lens Dimensions | 3 x 1 mm | |
| LED Luminosity | 35 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 589nm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
Product Type LED | ||
LED Colour Yellow, Green | ||
Maximum Forward Current 80mA | ||
Package Type 1208 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 2 | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 3 | ||
Viewing Angle 130 ° | ||
Lens Dimensions 3 x 1 mm | ||
LED Luminosity 35 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 589nm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Lite-On 1208 Package Side View Chip LEDs
This family of LEDs, from Lite-On, are in the standard 1208 side looking package. They are available in a variety of single and dual colour options. Their right angled package makes this range of LEDs Ideal for LCD backlight applications.
1208 side view package
Dimensions: 3 x 1 mm
Viewing angle: 130°
Visible Light LEDs, Lite-On
Related links
- Lite-On 2.4 V Yellow, Green LED 1208 Surface LTST-S326KGJSKT
- Lite-On 2.4 V Green LED 1208 Surface LTST LTST-S321KGKT
- Lite-On 2.4 V Yellow Through Hole LTST LTST-S321KSKT
- Lite-On 2.4 V Red LED 1208 Surface LTST LTST-S321KRKT
- Lite-On 2 V Yellow, Green LED PLCC 4 Surface LTST-E682KGKSWT
- Wurth Elektronik 2.4 V Yellow, Green LED 3528 Surface WL-SBTW 150141YV73110
- ROHM 2.1 V Yellow LED 1208 Surface SML SML-010YTT86
- ROHM 2.2 V Green, Yellow LED 1208 Surface SML SML-010MTT86
