Lite-On 2.4 V Green, Red LED 1615 Surface LTST-C19HE1WT
- RS Stock No.:
- 169-0417
- Mfr. Part No.:
- LTST-C19HE1WT
- Manufacturer:
- Lite-On
Subtotal (1 reel of 3000 units)*
€534.00
(exc. VAT)
€657.00
(inc. VAT)
In Stock
- 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.178 | €534.00 |
*price indicative
- RS Stock No.:
- 169-0417
- Mfr. Part No.:
- LTST-C19HE1WT
- Manufacturer:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Product Type | LED | |
| LED Colour | Green, Red | |
| Package Type | 1615 | |
| Maximum Forward Current | 80mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 3 | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 3 | |
| Viewing Angle | 130 ° | |
| LED Luminosity | 180 mcd, 450 mcd | |
| Lens Dimensions | 1.6 x 1.6 x 0.35 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 470nm, 525nm, 624nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
Product Type LED | ||
LED Colour Green, Red | ||
Package Type 1615 | ||
Maximum Forward Current 80mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 3 | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 3 | ||
Viewing Angle 130 ° | ||
LED Luminosity 180 mcd, 450 mcd | ||
Lens Dimensions 1.6 x 1.6 x 0.35 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 470nm, 525nm, 624nm | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Lite-On LTST Series RGB LEDs
The LTST family, from Lite-On, are full colour surface mount (SMT) Chip LEDs. They are IC compatible.
• Full colour RGB LED
• Viewing angle: 130°
Visible Light LEDs, Lite-On
Related links
- Lite-On 2.4 V Green, Red LED 1615 Surface LTST-C19HE1WT
- Lite-On 2.4 V Green, Red LED 1513 Surface LTST-C195KGJRKT
- Lite-On 2.4 V Green, Red LED PLCC 4 Surface LTST-E682KRKGWT
- Lite-On 2.4 V Green LED 1206 Surface LTST LTST-S110KGKT
- Lite-On 2.4 V Green Orange LED PLCC Surface LTST-C19FD1WT
- Lite-On 2.4 V Green LED 3125 Surface LTST LTST-C930KGKT
- Lite-On 2.4 V Green LED 0603 Surface LTST LTST-S270KGKT
- Lite-On 2.4 V Green LED 0402 Surface LTST LTST-C281KGKT
