Lite-On 2.4 V Green, Blue, Orange LED PLCC Surface LTST-C19FD1WT

Subtotal (1 reel of 3000 units)*

€441.00

(exc. VAT)

€543.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.147€441.00

*price indicative

RS Stock No.:
168-9465
Mfr. Part No.:
LTST-C19FD1WT
Manufacturer:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

Product Type

LED

LED Colour

Green, Blue, Orange

Package Type

PLCC

Maximum Forward Current

100mA

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

3

Forward Voltage

2.4V

Maximum Power Dissipation

75mW

Number of Pins

4

Viewing Angle

130 °

Lens Dimensions

2.1 x 1.6 x 0.55 mm

LED Luminosity

180 (Blue) mcd, 180 (Orange) mcd, 450 (Green) mcd

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

470nm, 525nm, 605nm

Lens Finish

Diffused

Lens Colour

White

Automotive Standard

No

COO (Country of Origin):
CN

Lite-On LTST Series RGB LEDs


The LTST family, from Lite-On, are full colour surface mount (SMT) Chip LEDs. They are IC compatible.

• Full colour RGB LED

• Viewing angle: 130°

Visible Light LEDs, Lite-On


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy