Lite-On3.5 V White LED PLCC 2 SMD, LTW-670DS
- RS Stock No.:
- 169-0581
- Mfr. Part No.:
- LTW-670DS
- Manufacturer:
- Lite-On
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-0581
- Mfr. Part No.:
- LTW-670DS
- Manufacturer:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colours | White | |
| Package Type | PLCC 2 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.5 V | |
| Luminous Intensity | 700 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 2.8 lm | |
| Lens Shape | Round | |
| Dimensions | 3.2 x 2.8 x 1.9mm | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colours White | ||
Package Type PLCC 2 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.5 V | ||
Luminous Intensity 700 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 2.8 lm | ||
Lens Shape Round | ||
Dimensions 3.2 x 2.8 x 1.9mm | ||
Lite-On LTW-x67 Series LEDs
Surface mount LEDs suitable for use in a wide variety of electronic equipment, including; cellular phones, notebooks, monitors, TV backlights and lighting applications.
Package size: 3.2 x 2.8 x 1.9mm
Operating temperature range: -30 to +85°C
Visible Light LEDs, Lite-On
Related links
- Lite-On 3.5 V White LED PLCC 2 Surface LTW-670DS
- Broadcom3.2 V White LED PLCC 2 SMD, ASMT-UWB1-NX3G2
- ams OSRAM3.2 V White LED PLCC 2 SMD, TOPLED LW T6SC-T2V1-5K8L
- ams OSRAM3.2 V White LED PLCC 2 SMD, TOPLED LW TTSD-U2V2-JKPL
- Cree LED22 V White LED PLCC 2 SMD, XLamp MX-6S MX6SWT-A1-0000-000F51
- Cree LED White LED PLCC 2 SMD, XLamp MX-3 MX3AWT-A1-R250-0009E7
- Cree LED White LED PLCC 2 SMD, XLamp MX-6 MX6AWT-A1-0000-000C51
- Cree LED White LED PLCC 2 SMD, XLamp MX-6 MX6AWT-A1-0000-0009E7
