ams OSRAM3.2 V White LED PLCC 2 SMD, TOPLED LW T6SC-T2V1-5K8L

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
664-8333
Mfr. Part No.:
LW T6SC-T2V1-5K8L
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

White

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.2 V

Luminous Intensity

900 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

1.9 lm

Lens Shape

Round

Dimensions

3.4 x 3mm

Series

TOPLED

Colour Temperature

5600K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy