Kingbright 2.4 V Red LED 0603 Surface KPG-0603 KPG-0603SURC-TT

Subtotal (1 reel of 4000 units)*

€688.00

(exc. VAT)

€848.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.172€688.00

*price indicative

RS Stock No.:
169-7716
Mfr. Part No.:
KPG-0603SURC-TT
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colour

Red

Product Type

LED

Package Type

0603

Maximum Forward Current

100mA

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

2.4V

Maximum Power Dissipation

48mW

Number of Pins

2

Viewing Angle

140 °

Lens Dimensions

0.65 x 0.35 x 0.2 mm

LED Luminosity

35 mcd

Lens Shape

Rectangular

Dominant Wavelength

631nm

Standards/Approvals

RoHS

Series

KPG-0603

Lens Finish

Clear

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMD Chip LED 0603 (0201) Package


Kingbright's KPG-0603 series of surface mount Chip LED lamps are in the industry standard 0201 package. They offer low power consumption and a wide viewing angle, making the Chip LED 0402 LEDs Ideal for backlight and indicator applications. There are a variety of colours available in the KPG-0603 series.

Features of the KPG-0603 LEDs:

0.65 x 0.35 mm package size

Wide viewing angle

Variety of single colour options

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy