Kingbright 2.5 V Yellow LED 3015 Surface Mount KPL-3015

Bulk discount available

Subtotal (1 reel of 2000 units)*

€248.00

(exc. VAT)

€306.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 - 4000€0.124€248.00
6000 +€0.117€234.00

*price indicative

RS Stock No.:
169-7782
Mfr. Part No.:
KPL-3015SYCK
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colour

Yellow

Product Type

LED

Maximum Forward Current

175mA

Package Type

3015

Packaging

Tape & Reel

Mount Type

Surface Mount

Maximum Power Dissipation

75mW

Forward Voltage

2.5V

Number of Pins

2

Viewing Angle

70 °

Lens Dimensions

1.5 x 1.4 mm

LED Luminosity

350 mcd

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

590 nm

Lens Colour

Clear

Series

KPL-3015

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT Chip LED 3015 (1106) Package


The 3015 family, from Kingbright, are a group of LEDs with the standard 1106 footprint. The 3015 series of LEDs are available in a variety of colour options and a range of different lens types.

Suitable applications for the 3015 family include backlighting and indicators.

Features of the 3015 LEDs:

Standard 1106 package

Dimensions: 3 x 1.5 mm

Low power consumption

Visible Light LEDs, Kingbright


Related links