Kingbright 2.5 V Red LED 3015 Surface Mount KPL-3015
- RS Stock No.:
- 169-7780
- Mfr. Part No.:
- KPL-3015EC
- Manufacturer:
- Kingbright
Subtotal (1 reel of 2000 units)*
€282.00
(exc. VAT)
€346.00
(inc. VAT)
Temporarily out of stock
- 4,000 unit(s) shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.141 | €282.00 |
*price indicative
- RS Stock No.:
- 169-7780
- Mfr. Part No.:
- KPL-3015EC
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 160mA | |
| Package Type | 3015 | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 70 ° | |
| Lens Dimensions | 1.5 x 1.4 mm | |
| LED Luminosity | 25 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 617 nm | |
| Series | KPL-3015 | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 160mA | ||
Package Type 3015 | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 70 ° | ||
Lens Dimensions 1.5 x 1.4 mm | ||
LED Luminosity 25 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 617 nm | ||
Series KPL-3015 | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 3015 (1106) Package
The 3015 family, from Kingbright, are a group of LEDs with the standard 1106 footprint. The 3015 series of LEDs are available in a variety of colour options and a range of different lens types.
Suitable applications for the 3015 family include backlighting and indicators.
Features of the 3015 LEDs:
Standard 1106 package
Dimensions: 3 x 1.5 mm
Low power consumption
Visible Light LEDs, Kingbright
Related links
- Kingbright2.5 V Red LED 3015 (1206) SMD, KPL-3015EC
- Kingbright2.5 V Red LED 3015 (1206) SMD, KPL-3015SURCK
- Kingbright2.5 V Green LED 3015 (1206) SMD, KPL-3015SGC
- Kingbright2.5 V Yellow LED 3015 (1206) SMD, KPL-3015YC
- Kingbright2.5 V Yellow LED 3015 (1206) SMD, KPL-3015SYCK
- Kingbright2.5 V Orange LED 3015 (1206) SMD, KPL-3015SECK
- Kingbright4 V Blue LED 3015 (1206) SMD, KPL-3015QBC-D
- Kingbright2.5 V Red LED 3216 (1206) SMD, KPTR-3216SURCK
