Nichia 3.1 V Amber LED 3 mm (T-1) Through Hole NSP NSPA310S-LT
- RS Stock No.:
- 829-4281
- Mfr. Part No.:
- NSPA310S-LT
- Manufacturer:
- Nichia
Get a bulk buy discount
Add 100 more to save €8.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€4.75
(exc. VAT)
€5.84
(inc. VAT)
Temporarily out of stock
- 900 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.475 | €4.75 | - |
| 100 - 190 | €0.395 | €3.95 | €8.00 |
| 200 - 490 | €0.355 | €3.55 | €24.00 |
| 500 - 990 | €0.306 | €3.06 | €84.50 |
| 1000 + | €0.266 | €2.66 | €209.00 |
*price indicative
- RS Stock No.:
- 829-4281
- Mfr. Part No.:
- NSPA310S-LT
- Manufacturer:
- Nichia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichia | |
| LED Colour | Amber | |
| Product Type | LED | |
| Package Type | 3 mm (T-1) | |
| Maximum Forward Current | 30mA | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Forward Voltage | 3.1V | |
| Maximum Power Dissipation | 103mW | |
| Number of Pins | 2 | |
| Viewing Angle | 20 ° | |
| Lens Dimensions | 29.2 x 3.8 mm | |
| LED Luminosity | 5.9 → 8.4 cd | |
| Lens Shape | Dome | |
| Standards/Approvals | RoHS | |
| Series | NSP | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nichia | ||
LED Colour Amber | ||
Product Type LED | ||
Package Type 3 mm (T-1) | ||
Maximum Forward Current 30mA | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Forward Voltage 3.1V | ||
Maximum Power Dissipation 103mW | ||
Number of Pins 2 | ||
Viewing Angle 20 ° | ||
Lens Dimensions 29.2 x 3.8 mm | ||
LED Luminosity 5.9 → 8.4 cd | ||
Lens Shape Dome | ||
Standards/Approvals RoHS | ||
Series NSP | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Nichia 300S, 310S and 320S Series LEDs
The 300S, 310S and 320S LEDs, from Nichia, are a family of single colour through-hole LEDs. They have a 3mm (T-1) package with a clear lens. Available in both colour or cool and warm white options, the 3x0S series are suitable for applications such as portable light, signage and decorative lighting.
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.
Related links
- Nichia 3.1 V Bluish Green LED 3 mm (T-1) Through Hole NSP NSPE310S-DV-W
- Nichia 3.45 V Amber LED 5 mm (T-1 3/4) Through Hole NSP NSPA510BS
- Nichia 3.1 V LED 3 mm (T-1) Through Hole NSPE310S-DV-W
- Broadcom 1.9 V Amber LED 3 mm (T-1) Through Hole SunPower HLMA-KL00-I0000
- Nichia 3.1 V White LED 5 mm (T-1 3/4) Through Hole NSPW500GS-K1
- Nichia 3.1 V White LED 5 mm (T-1 3/4) Through Hole NSPW570GS-K1 NSPW570GS-K1
- Cree LED 2.6 V Amber LED 5 mm (T-1 3/4) Through Hole Cree C503B-ACN-CX0Y0251
- Cree LED 2.6 V Amber LED 5 mm (T-1 3/4) Through Hole Cree C503B-ABN-CW0Z0251
