Lumileds 3.15 V White LED Emitter pocket Tape Packaging Surface LUXEON Rebel LXML-PWN1-0100

Subtotal (1 reel of 1000 units)*

€1,962.00

(exc. VAT)

€2,413.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€1.962€1,962.00

*price indicative

RS Stock No.:
170-0852
Mfr. Part No.:
LXML-PWN1-0100
Manufacturer:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

LED Colour

White

Product Type

LED

Package Type

Emitter pocket Tape Packaging

Maximum Forward Current

1A

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

1

Forward Voltage

3.15V

Number of Pins

3

Viewing Angle

140 °

Lens Dimensions

4.61 x 3.17 x 2.1 mm

LED Luminous Flux

180 lm

Lens Shape

Round

Standards/Approvals

RoHS

Colour Temperature

4100K

Series

LUXEON Rebel

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
MY

Lumileds LUXEON Rebel Series LEDs


The LUXEON Rebel series, from Lumileds, are high quality, reliable LEDs. They offer design flexibility with high performance, making it easier to create energy efficient luminaires.

LUXEON Rebel General purpose white LEDs

The LUXEON Rebel white LEDs are suitable for a very wide variety of lighting applications. They produce a quality white light output and are a popular choice for lighting and illumination designs. The white LEDs deliver usable light and a higher flux density. Suitable applications include shops, offices, outdoor areas and hotels.

LUXEON Rebel Colour LEDs

There is a wide variety of colours available from this family of LEDs. They offer saturated colours from a high quality and reliable LED. The colours include; green, cyan, blue, royal-blue, red, red-orange, PC amber and amber. The LUXEON Rebel coloured LEDs are idea for transforming architecture, stages, dining, entertainment venues and branding.

Features of the LUXEON Rebel LEDs:

Lifetime in excess of 50,000 hours

Ultra Compact surface mount design

Elevated light output and flux density

Package size: 4.37x3.17x2mm

Visible Light LEDs, Lumileds


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy