ams OSRAM 2.85 V White LED 3030 Surface OSLON SSL 150 GW CSHPM1.EM-LQLS-A333-1
- RS Stock No.:
- 170-9546
- Mfr. Part No.:
- GW CSHPM1.EM-LQLS-A333-1
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-9546
- Mfr. Part No.:
- GW CSHPM1.EM-LQLS-A333-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Package Type | 3030 | |
| Maximum Forward Current | 1A | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.85V | |
| Number of Pins | 2 | |
| Viewing Angle | 150 ° | |
| LED Luminous Flux | 110 lm | |
| Colour Rendering Index CRI | 82% | |
| Lens Dimensions | 3.1 x 3.1 x 1.58 mm | |
| Lens Shape | Dome | |
| Standards/Approvals | IEC 62471:2008 | |
| Series | OSLON SSL 150 | |
| Lens Colour | Clear | |
| Colour Temperature | 5000K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Package Type 3030 | ||
Maximum Forward Current 1A | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 1 | ||
Forward Voltage 2.85V | ||
Number of Pins 2 | ||
Viewing Angle 150 ° | ||
LED Luminous Flux 110 lm | ||
Colour Rendering Index CRI 82% | ||
Lens Dimensions 3.1 x 3.1 x 1.58 mm | ||
Lens Shape Dome | ||
Standards/Approvals IEC 62471:2008 | ||
Series OSLON SSL 150 | ||
Lens Colour Clear | ||
Colour Temperature 5000K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
OSRAM OSLON SSL 150 Series LEDs - White
The OSLON SSL 150 wide angle lighting high-power white LED, from OSRAM Opto Semiconductors, offers excellent optical and thermal performance. With a wide radiation pattern (150°), it is suitable for use with reflectors and for diffuse. OSRAM OSLON SSL 150 LEDs suit applications where long lifetimes and high efficiency are necessary. These 1W high power LEDs have a wide, uniform radiation pattern with a viewing angle of 150°. The OSLON SSL 150 series of SMD LEDs are Ideal for indoor and outdoor applications including residential retrofits and fixtures, spot lights, task lighting, shelf lighting and down lights.
SMT ceramic package with silicone resin and lens
1W high-luminance LED with outstanding efficiency
Compact and symmetrical 3x3mm package allows dense clustering for high-flux arrays
The flat form of the lens avoids internal shading effects in tight clusters
The OSLON SSL 150 can be driven at up to 1000mA
A low thermal resistance of 7K/W ensures cool running
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2.85 V White LED 3030 Surface OSLON SSL 150 GW CSHPM1.EM-LQLS-A333-1
- ams OSRAM 2.85 V White LED 3030 Surface OSLON SSL 80 GW CS8PM1.EM-LQLS-A333-1
- ams OSRAM 2.85 V Blue LED 3030 Surface OSLON SSL 150 GD CS8PM1.14-UOVJ-W4-1
- ams OSRAM 2.2 V Yellow LED 3030 Surface OSLON SSL 150 GY CSHPM1.23-KQKS-36
- ams OSRAM 2.85 V White LED Surface OSLON SSL 80 GW CS8PM1.PM-LSLU-XX51-1
- ams OSRAM 2.85 V White LED Surface OSLON SSL 80 GW CS8PM1.PM-LSLU-XX52-1
- ams OSRAM3.35 V Green LED 3030 (1212) SMD, OSLON SSL 80 GT CS8PM1.13-LQLS-26-0-350-R18
- ams OSRAM1.85 V Red LED 3030 (1212) SMD, OSLON SSL 150 GF CSHPM1.24-3S4S-1
