ams OSRAM 2.85 V White LED 3030 Surface OSLON SSL 80 GW CS8PM1.EM-LQLS-A333-1
- RS Stock No.:
- 876-9340
- Mfr. Part No.:
- GW CS8PM1.EM-LQLS-A333-1
- Manufacturer:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 876-9340
- Mfr. Part No.:
- GW CS8PM1.EM-LQLS-A333-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | White | |
| Package Type | 3030 | |
| Mount Type | Surface | |
| Forward Voltage | 2.85V | |
| Number of Pins | 2 | |
| Viewing Angle | 80 ° | |
| LED Luminous Flux | 110 lm | |
| Lens Dimensions | 3.1 x 3.1 x 2.3 mm | |
| Lens Shape | Dome | |
| Lens Colour | Clear | |
| Series | OSLON SSL 80 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour White | ||
Package Type 3030 | ||
Mount Type Surface | ||
Forward Voltage 2.85V | ||
Number of Pins 2 | ||
Viewing Angle 80 ° | ||
LED Luminous Flux 110 lm | ||
Lens Dimensions 3.1 x 3.1 x 2.3 mm | ||
Lens Shape Dome | ||
Lens Colour Clear | ||
Series OSLON SSL 80 | ||
- COO (Country of Origin):
- MY
OSRAM OSLON SSL 80 Series LEDs - White
The OSLON SSL 80 narrow angle lighting high-power LED from OSRAM Opto Semiconductors, offers excellent optical and thermal performance. With a focused radiation pattern (80°), it is optimised for use with lenses and reflectors or for direct lighting without secondary optics. The OSLON SSL 80 series of SMT LEDs offer long lifetimes and are highly reliable. Ideal applications for the OSLON SSL 80 series are spotlights or residential retrofits and fixtures, accent lighting, decorative and entertainment lighting and marker lights (e.g. steps or exit ways).
1W high power LED
Compact and symmetrical 3x3mm package allows dense clustering for high-flux arrays
OSLON SSL 80 can be driven at up to 1000mA
Low thermal resistance of 7K/W ensures cool running
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2.85 V White LED 3030 Surface OSLON SSL 80 GW CS8PM1.EM-LQLS-A333-1
- ams OSRAM 2.85 V White LED 3030 Surface OSLON SSL 150 GW CSHPM1.EM-LQLS-A333-1
- ams OSRAM 2.85 V White LED Surface OSLON SSL 80 GW CS8PM1.PM-LSLU-XX51-1
- ams OSRAM 2.85 V White LED Surface OSLON SSL 80 GW CS8PM1.PM-LSLU-XX52-1
- ams OSRAM 2.85 V Blue LED 3030 Surface OSLON SSL 150 GD CS8PM1.14-UOVJ-W4-1
- ams OSRAM 2.2 V Yellow LED 3030 Surface OSLON SSL 150 GY CSHPM1.23-KQKS-36
- ams OSRAM 3.2 V White LED Surface OSLON SSL GW CS8PM1.PM-LSLU-XX53-1-350-R18
- ams OSRAM3.35 V Green LED 3030 (1212) SMD, OSLON SSL 80 GT CS8PM1.13-LQLS-26-0-350-R18
