ams OSRAM2.15 V Amber LED PLCC 4 SMD, Power TOPLED LA ETSF-AABA-24-1

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-9579
Mfr. Part No.:
LA ETSF-AABA-24-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

Amber

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.15 V

Luminous Intensity

2.2 cd

Number of Pins

4

Viewing Angle

120 °

Luminous Flux

4980 mlm

Lens Shape

Round

Dominant Wavelength

617 nm

Lens Colour

Clear

Series

Power TOPLED

Dimensions

3.4 x 3 x 2.1mm

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy