Lumileds3 V White LED 3737 SMD, LUXEON TX L1T2-5080500002500

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-9852
Mfr. Part No.:
L1T2-5080500002500
Manufacturer:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

LED Colours

White

Package Type

3737

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

250 lm

Lens Shape

Dome

Series

LUXEON TX

Lens Colour

Clear

Colour Temperature

5028K

Dimensions

3.7 x 3.7 x 2.018mm

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy