Lumileds3 V White LED 3737 SMD, LUXEON TX L1T2-6570000002900
- RS Stock No.:
- 814-0759
- Mfr. Part No.:
- L1T2-6570000002900
- Manufacturer:
- Lumileds
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 814-0759
- Mfr. Part No.:
- L1T2-6570000002900
- Manufacturer:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colours | White | |
| Package Type | 3737 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3 V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 280 lm | |
| Lens Shape | Dome | |
| Colour Temperature | 6530K | |
| Series | LUXEON TX | |
| Lens Colour | Clear | |
| Dimensions | 3.7 x 3.7 x 2.018mm | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colours White | ||
Package Type 3737 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3 V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 280 lm | ||
Lens Shape Dome | ||
Colour Temperature 6530K | ||
Series LUXEON TX | ||
Lens Colour Clear | ||
Dimensions 3.7 x 3.7 x 2.018mm | ||
- COO (Country of Origin):
- MY
Related links
- Lumileds3 V White LED 3737 SMD, LUXEON TX L1T2-5080500002500
- Lumileds2.86 V White LED 3737 SMD, LUXEON TX L1T2-2780300000000
- Lumileds 2.86 V White LED 3737 Surface LUXEON TX L1T2-5070000000000
- Lumileds 2.86 V White LED 3737 Surface LUXEON TX L1T2-4070000000000
- Lumileds3 V White LED 2835 SMD, LUXEON 2835 L128-27HGCA3500000
- Lumileds3 V White LED 3535 SMD, LUXEON V2 L1V2-5070000000000
- ams OSRAM 3 V White LED 3737 Surface OSLON Black Flat S KW HHL532.TK-S2S8-4L07M0-2686
- ams OSRAM3.2 V White LED SMD, OSCONIQ P 3737 GW PUSRA1.EM-M9N1-A232-1
