Broadcom 2.2 V Green, Red LED Rectangular Through Hole HLMP HLMP-0800
- RS Stock No.:
- 171-2142
- Mfr. Part No.:
- HLMP-0800
- Manufacturer:
- Broadcom
Subtotal (1 pack of 5 units)*
€5.10
(exc. VAT)
€6.25
(inc. VAT)
Last RS stock
- Plus 10 unit(s) shipping from 09 November 2026
- Final 7,100 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.02 | €5.10 |
*price indicative
- RS Stock No.:
- 171-2142
- Mfr. Part No.:
- HLMP-0800
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Green, Red | |
| Maximum Forward Current | 50mA | |
| Package Type | Rectangular | |
| Packaging | Tape & Reel | |
| Mount Type | Through Hole | |
| Number of LEDs | 2 | |
| Forward Voltage | 2.2V | |
| Maximum Power Dissipation | 125mW | |
| Number of Pins | 3 | |
| Viewing Angle | 100 ° | |
| Lens Dimensions | 2 x 5 x 8 mm | |
| LED Luminosity | 2.1 → 2.6 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 626nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | HLMP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Green, Red | ||
Maximum Forward Current 50mA | ||
Package Type Rectangular | ||
Packaging Tape & Reel | ||
Mount Type Through Hole | ||
Number of LEDs 2 | ||
Forward Voltage 2.2V | ||
Maximum Power Dissipation 125mW | ||
Number of Pins 3 | ||
Viewing Angle 100 ° | ||
Lens Dimensions 2 x 5 x 8 mm | ||
LED Luminosity 2.1 → 2.6 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 626nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series HLMP | ||
Automotive Standard No | ||
Avago HLMP-40xx and HLMP-08xx Series LEDs
The HLMP-40xx and HLMP-08xx series, from Avago Technologies, are rectangular bi-colour LED lamps. The HLMP-40xx come in a T-1 3/4 package and the HLMP-08xx are in a 2 x 5mm rectangular package. These LEDs are three leaded bi-colour light sources which are suitable for a variety of applications where dual state illumination is required in the same package. They contain two LED chips which are mounted on a central common cathode lead. This allows for maximum on-axis viewability. Colours between the chips can be generated by independantly pulse width modulating the LED chips.
Features of the HLMP-40xx and HLMP-08xx LEDs:
- Two colour operation
- Three leads with one common cathode
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 2.2 V Green, Red LED Rectangular Through Hole HLMP HLMP-0800
- Broadcom 2.2 V Green LED Rectangular Through Hole HLMP HLMP-S501
- Broadcom 2.2 V Green LED 3 mm (T-1) Through Hole HLMP HLMP-1540
- Broadcom 2.2 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-4740
- Broadcom 2.2 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-C515
- Broadcom 2.2 V Green, Red LED PLCC 4 Surface HSMF-A203-A00J1
- Broadcom 1.9 V Red LED Rectangular Through Hole HLMP HLMP-0301
- Broadcom 1.9 V Red LED Rectangular Through Hole HLMP HLMP-S201
