ams OSRAM 6.55 V White LED SMD Epoxy Surface OSLON Black Flat KW H2L531.TE -6P5Q-EBVF46FCBB46-1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
172-9087
Mfr. Part No.:
KW H2L531.TE -6P5Q-EBVF46FCBB46-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

White

Package Type

SMD Epoxy

Maximum Forward Current

1.5A

Mount Type

Surface

Packaging

Tape & Reel

Number of LEDs

2

Forward Voltage

6.55V

Number of Pins

4

Viewing Angle

120 °

Lens Dimensions

3.1 x 3.75 x 0.43 mm

LED Luminosity

174.9 → 249.2 cd

LED Luminous Flux

500 → 800 lm

Lens Shape

Rectangular

Standards/Approvals

IEC 62471:2008

Colour Temperature

6000K

Series

OSLON Black Flat

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY

OSRAM OSLON Black Flat Series LEDs - White


The OSLON Black Flat LED, from OSRAM Opto Semiconductors, is a compact surface mount ultra flat multi-chip LED array for slim designs. It is ideal for automotive applications. The OSLON Black Flat LED array provides high light output even at high currents, featuring uniform distribution of light, thermal stability and good contrast for both seeing and being seen. Designed to function without a lens, the OSLON Black Flat LED can be used to create more compact units such as headlights, giving designers more freedom.

Features & Benefits


• High brightness LED with UX:3 chip

• Low thermal resistance: 4K/W

• Robust SMT QFN package with ceramic converter

• High quality of light for better visibility

• Applications include: Automotive headlamps, lowbeams, highbeams, day time running light, fog lights, cornering lights, bicycle lights and back-up light

Note

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy