Lumileds 3.5 V Mint LED Surface Mount Surface LUXEON CZ L1CU-MNT1000000000
- RS Stock No.:
- 173-6501
- Mfr. Part No.:
- L1CU-MNT1000000000
- Manufacturer:
- Lumileds
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-6501
- Mfr. Part No.:
- L1CU-MNT1000000000
- Manufacturer:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| Product Type | LED | |
| LED Colour | Mint | |
| Maximum Forward Current | 350mA | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 3.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 2 x 2 x 0.8 mm | |
| LED Luminous Flux | 132 lm | |
| Lens Shape | Square | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Lens Colour | Green | |
| Series | LUXEON CZ | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
Product Type LED | ||
LED Colour Mint | ||
Maximum Forward Current 350mA | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 3.5V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 2 x 2 x 0.8 mm | ||
LED Luminous Flux 132 lm | ||
Lens Shape Square | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Lens Colour Green | ||
Series LUXEON CZ | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
LUXEON CZ Color Line is an optically advanced portfolio of Color and White LEDs. Designed to maximize punch, the LUXEON CZ Color Line is the optimal LED solution for architecture, entertainment and emergency vehicle lighting applications.
Small and symmetrical 2x2mm² package
Industry leading Hot/Cold Factors and the lowest thermal resistance
Maximized punch (cd/lm)
Architectural & Entertainment
Lamps
Color Tunable
Specialty Lighting
Emergency Vehicle
Related links
- Lumileds 3.5 V Mint LED Surface Mount Surface LUXEON CZ L1CU-MNT1000000000
- Lumileds 3.5 V Cyan LED Surface Mount Surface LUXEON CZ L1CU-CYN1000000000
- Lumileds 3.5 V Green LED Surface Mount Surface LUXEON CZ L1CU-GRN1000000000
- Lumileds 3.5 V Blue LED Surface Mount Surface LUXEON CZ L1CU-BLU1000000000
- Lumileds 3.5 V Royal Blue LED Surface Mount Surface LUXEON CZ L1CU-RYL1000000000
- Lumileds 3.5 V White LED Surface LUXEON CZ L1CU-5070000000000
- Lumileds 3.5 V PC Amber LED Surface LUXEON CZ L1CU-PCA1000000000
- Lumileds 3.5 V White LED Surface LUXEON CZ L1CU-5770000000000
