Lumileds 3.5 V PC Amber LED Surface LUXEON CZ L1CU-PCA1000000000
- RS Stock No.:
- 173-6502
- Mfr. Part No.:
- L1CU-PCA1000000000
- Manufacturer:
- Lumileds
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-6502
- Mfr. Part No.:
- L1CU-PCA1000000000
- Manufacturer:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colour | PC Amber | |
| Product Type | LED | |
| Maximum Forward Current | 350mA | |
| Mount Type | Surface | |
| Forward Voltage | 3.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 78 lm | |
| Lens Dimensions | 2 x 2 x 0.8 mm | |
| Lens Shape | Square | |
| Series | LUXEON CZ | |
| Lens Colour | Amber | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colour PC Amber | ||
Product Type LED | ||
Maximum Forward Current 350mA | ||
Mount Type Surface | ||
Forward Voltage 3.5V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 78 lm | ||
Lens Dimensions 2 x 2 x 0.8 mm | ||
Lens Shape Square | ||
Series LUXEON CZ | ||
Lens Colour Amber | ||
- COO (Country of Origin):
- MY
LUXEON CZ Color Line is an optically Advanced portfolio of Color and White LEDs. Designed to maximize punch, the LUXEON CZ Color Line is the optimal LED solution for architecture, entertainment and emergency vehicle lighting applications.
Small and symmetrical 2x2mm² package
Industry leading Hot/Cold Factors and the lowest thermal resistance
Maximized Punch (cd/lm)
Architectural & Entertainment
Lamps
Color Tunable
Specialty Lighting
Emergency Vehicle
Related links
- Lumileds 3.5 V PC Amber LED Surface LUXEON CZ L1CU-PCA1000000000
- Lumileds 3.5 V White LED Surface LUXEON CZ L1CU-5070000000000
- Lumileds 3.5 V White LED Surface LUXEON CZ L1CU-5770000000000
- Lumileds 3.5 V Green LED Surface Mount Surface LUXEON CZ L1CU-GRN1000000000
- Lumileds 3.5 V Mint LED Surface Mount Surface LUXEON CZ L1CU-MNT1000000000
- Lumileds 3.5 V Blue LED Surface Mount Surface LUXEON CZ L1CU-BLU1000000000
- Lumileds 3.5 V Cyan LED Surface Mount Surface LUXEON CZ L1CU-CYN1000000000
- Lumileds 3.5 V Royal Blue LED Surface Mount Surface LUXEON CZ L1CU-RYL1000000000
