Lumileds 3.5 V Royal Blue LED Surface Mount Surface LUXEON CZ L1CU-RYL1000000000
- RS Stock No.:
- 173-6511
- Mfr. Part No.:
- L1CU-RYL1000000000
- Manufacturer:
- Lumileds
Subtotal (1 pack of 5 units)*
€10.86
(exc. VAT)
€13.36
(inc. VAT)
Temporarily out of stock
- Shipping from 04 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €2.172 | €10.86 |
*price indicative
- RS Stock No.:
- 173-6511
- Mfr. Part No.:
- L1CU-RYL1000000000
- Manufacturer:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| Product Type | LED | |
| LED Colour | Royal Blue | |
| Package Type | Surface Mount | |
| Maximum Forward Current | 350mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 3.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 2 x 2 x 0.8 mm | |
| LED Luminous Flux | 425 lm | |
| Lens Shape | Square | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 460nm | |
| Lens Colour | Blue | |
| Lens Finish | Clear | |
| Series | LUXEON CZ | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
Product Type LED | ||
LED Colour Royal Blue | ||
Package Type Surface Mount | ||
Maximum Forward Current 350mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 3.5V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 2 x 2 x 0.8 mm | ||
LED Luminous Flux 425 lm | ||
Lens Shape Square | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 460nm | ||
Lens Colour Blue | ||
Lens Finish Clear | ||
Series LUXEON CZ | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
LUXEON CZ Color Line is an optically advanced portfolio of Color and White LEDs. Designed to maximize punch, the LUXEON CZ Color Line is the optimal LED solution for architecture, entertainment and emergency vehicle lighting applications.
Small and symmetrical 2x2mm² package
Industry leading Hot/Cold Factors and the lowest thermal resistance
Maximized punch (cd/lm)
Architectural & Entertainment
Lamps
Color Tunable
Specialty Lighting
Emergency Vehicle
Related links
- Lumileds 3.5 V Royal Blue LED Surface Mount Surface LUXEON CZ L1CU-RYL1000000000
- Lumileds 3.5 V Royal Blue, Royal Blue LED 0505 Surface LUXEON Rubix L1RX-RYL1000000000
- Lumileds 3.5 V Blue LED Surface Mount Surface LUXEON CZ L1CU-BLU1000000000
- Lumileds 3.5 V White LED Surface LUXEON CZ L1CU-5070000000000
- Lumileds 3.5 V Blue, Royal Blue LED 0707 Surface LUXEON C L1C1-RYL1000000000
- Lumileds 3.5 V PC Amber LED Surface LUXEON CZ L1CU-PCA1000000000
- Lumileds 3.5 V Green LED Surface Mount Surface LUXEON CZ L1CU-GRN1000000000
- Lumileds 3.5 V White LED Surface LUXEON CZ L1CU-5770000000000
