Bivar 4.4 V RGB LED Super Flux Through Hole Orca R R50RGB-5-0080
- RS Stock No.:
- 174-9783
- Mfr. Part No.:
- R50RGB-5-0080
- Manufacturer:
- Bivar
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 174-9783
- Mfr. Part No.:
- R50RGB-5-0080
- Manufacturer:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| LED Colour | RGB | |
| Product Type | LED | |
| Maximum Forward Current | 80mA | |
| Package Type | Super Flux | |
| Packaging | Anti-Static Poly Bag | |
| Mount Type | Through Hole | |
| Number of LEDs | 3 | |
| Maximum Power Dissipation | 220mW | |
| Forward Voltage | 4.4V | |
| Number of Pins | 4 | |
| Viewing Angle | 80 ° | |
| LED Luminosity | 200 mcd, 1000 mcd, 2000 mcd | |
| Lens Dimensions | 7.6 x 7.6 x 2.5 mm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 470nm, 525nm, 635nm | |
| Standards/Approvals | RoHS | |
| Series | Orca R | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
LED Colour RGB | ||
Product Type LED | ||
Maximum Forward Current 80mA | ||
Package Type Super Flux | ||
Packaging Anti-Static Poly Bag | ||
Mount Type Through Hole | ||
Number of LEDs 3 | ||
Maximum Power Dissipation 220mW | ||
Forward Voltage 4.4V | ||
Number of Pins 4 | ||
Viewing Angle 80 ° | ||
LED Luminosity 200 mcd, 1000 mcd, 2000 mcd | ||
Lens Dimensions 7.6 x 7.6 x 2.5 mm | ||
Lens Shape Dome | ||
Dominant Wavelength 470nm, 525nm, 635nm | ||
Standards/Approvals RoHS | ||
Series Orca R | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
LED, Through Hole, 7.6mm x 7.6mm Tri-Color, Red (617nm, 3000mcd) / Green (515nm, 4000mcd) / Blue (460nm, 1000mcd), Water Clear Lens, 80 Deg Viewing Angle
4-Pin Super Flux Red, Green, and Blue LED Lamp with 5mm Dome Lens
Easy install by automatic insertion
Low Power Consumption with High Intensity Output
Uniform Light Output
Related links
- Bivar 4.4 V RGB LED Super Flux Through Hole Orca R R50RGB-5-0080
- Bivar 4.4 V RGB LED Super Flux Through Hole Orca R R50RGB-F-0160
- Bivar 4.4 V Green, Red LED Super Flux Through Hole Orca R R50RG2-5-0080
- Bivar 4.4 V Red, Blue LED Super Flux Through Hole Orca R R50RB2-F-0160
- Bivar2.6 V Orca R R50RGB-4-0045
- Bivar 3.2 V White LED Super Flux Through Hole Orca R R20WHT-4-0045
- Bivar 3.6 V White LED Super Flux Through Hole Orca R R20WHT-F-0160
- Bivar 2.4 V Red LED Super Flux Through Hole Orca R R50RED-4-0045
