Bivar 2.6 V Yellow LED 3216 Surface SM1 SM1206NYC-IL
- RS Stock No.:
- 174-9758
- Mfr. Part No.:
- SM1206NYC-IL
- Manufacturer:
- Bivar
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 174-9758
- Mfr. Part No.:
- SM1206NYC-IL
- Manufacturer:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | 3216 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 78mW | |
| Forward Voltage | 2.6V | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| LED Luminosity | 1000 mcd | |
| Lens Dimensions | 3.2 x 1.6 x 1.4 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 592nm | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | SM1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
LED Colour Yellow | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type 3216 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 78mW | ||
Forward Voltage 2.6V | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
LED Luminosity 1000 mcd | ||
Lens Dimensions 3.2 x 1.6 x 1.4 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 592nm | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series SM1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
LED, SMD, 1206, Yellow, 590nm, 1000mcd, Water Clear Lens, 30 Deg Viewing Angle.
Industry Standard 1206 Package
High luminous intensity
Narrow viewing angle of 30 degrees
Yellow LED with a diffused lens
Related links
- Bivar 2.6 V Yellow LED 3216 Surface SM1 SM1206NYC-IL
- Bivar 2.6 V Red LED 3216 Surface SM1 SM1206NHC-IL
- Lite-On 2.6 V Yellow LED 3216 Surface CHIP LED 1206 LTST-C150YKT
- Kingbright 2.5 V Yellow LED 3216 Surface KPT-3216 KPT-3216SYCK
- Kingbright 2 V Yellow LED 3216 Surface KPTD-3216 KPTD-3216SYC
- Kingbright 2.5 V Yellow LED 3216 Surface KPTD-3216 KPTD-3216YC
- Kingbright 2 V Yellow LED 3216 Surface KP-3216 KP-3216SYC
- Kingbright 2.5 V Yellow LED 3216 Surface KP-3216 KP-3216SYCK
