Bivar 4.2 V Green LED 3216 Surface SM1206NPGC-IL SM1206NPGC-IL
- RS Stock No.:
- 174-9856
- Mfr. Part No.:
- SM1206NPGC-IL
- Manufacturer:
- Bivar
Get a bulk buy discount
Add 125 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€19.65
(exc. VAT)
€24.18
(inc. VAT)
Last RS stock
- Final 650 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | €0.786 | €19.65 | - |
| 125 - 225 | €0.763 | €19.08 | 2% |
| 250 - 600 | €0.739 | €18.48 | 5% |
| 625 - 1225 | €0.718 | €17.95 | 8% |
| 1250 + | €0.696 | €17.40 | 11% |
*price indicative
- RS Stock No.:
- 174-9856
- Mfr. Part No.:
- SM1206NPGC-IL
- Manufacturer:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 25mA | |
| Package Type | 3216 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 100mW | |
| Forward Voltage | 4.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| Lens Dimensions | 3.2 x 1.6 x 1.4 mm | |
| LED Luminosity | 1550 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS Compliant | |
| Dominant Wavelength | 525nm | |
| Lens Finish | Clear | |
| Series | SM1206NPGC-IL | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 25mA | ||
Package Type 3216 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 100mW | ||
Forward Voltage 4.2V | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
Lens Dimensions 3.2 x 1.6 x 1.4 mm | ||
LED Luminosity 1550 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS Compliant | ||
Dominant Wavelength 525nm | ||
Lens Finish Clear | ||
Series SM1206NPGC-IL | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
LED, SMD, 1206, Pure Green, 523nm, 1550mcd, Water Clear Lens, 30 Deg Viewing Angle.
Industry Standard 1206 Package
High luminous intensity
Narrow viewing angle of 30 degrees
Pure Green LED with a water clear inner lens
Related links
- Bivar 4.2 V Green LED 3216 Surface SM1206NPGC-IL SM1206NPGC-IL
- Bivar 4.2 V White LED 3216 Surface SM1206NUWC-IL
- Kingbright 4.1 V Green LED 3216 Surface KPTD-3216 KPTD-3216ZGC
- Kingbright 4 V Green LED 3216 Surface KPTR-3216 KPTR-3216ZGC
- Kingbright 2.5 V Green LED 3216 Surface KPTL-3216 KPTL-3216CGCK
- Kingbright 4.1 V Green LED 3216 Surface KPTL-3216 KPTL-3216ZGC
- Kingbright 2.5 V Green LED 3216 Surface KPT-3216 KPT-3216SGC
- Kingbright 4.1 V Green LED 3216 Surface KPT-3216 KPT-3216ZGC
