Bivar 4.2 V White LED 3216 Surface SM1206NUWC-IL

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
174-9750
Mfr. Part No.:
SM1206NUWC-IL
Manufacturer:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Product Type

LED

LED Colour

White

Maximum Forward Current

25mA

Package Type

3216

Mount Type

Surface

Packaging

Tape & Reel

Number of LEDs

1

Forward Voltage

4.2V

Maximum Power Dissipation

100mW

Number of Pins

2

Viewing Angle

30 °

Lens Dimensions

3.2 x 1.6 x 1.4 mm

LED Luminosity

750 mcd

Lens Shape

Rectangular

Standards/Approvals

RoHS

Lens Finish

Diffused

Automotive Standard

No

COO (Country of Origin):
CN
LED, SMD, 1206, White, 750mcd, Diffused Lens, 30 Deg Viewing Angle.

Industry Standard 1206 Package

High luminous intensity

Narrow viewing angle of 30 degrees

White LED with a diffused inner lens

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy