Wurth Elektronik 2.4 V Red LED 3535 Surface WL-SMDC 150353FS74500
- RS Stock No.:
- 176-4981
- Mfr. Part No.:
- 150353FS74500
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 1000 units)*
€3,204.00
(exc. VAT)
€3,941.00
(inc. VAT)
Temporarily out of stock
- Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €3.204 | €3,204.00 |
*price indicative
- RS Stock No.:
- 176-4981
- Mfr. Part No.:
- 150353FS74500
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | 3535 | |
| Maximum Forward Current | 700mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 2.1W | |
| Number of Pins | 2 | |
| Viewing Angle | 125 ° | |
| Lens Dimensions | 3.4 x 3.4 x 2.1 mm | |
| Lens Shape | Dome | |
| Standards/Approvals | RoHS | |
| Series | WL-SMDC | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour Red | ||
Package Type 3535 | ||
Maximum Forward Current 700mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 2.1W | ||
Number of Pins 2 | ||
Viewing Angle 125 ° | ||
Lens Dimensions 3.4 x 3.4 x 2.1 mm | ||
Lens Shape Dome | ||
Standards/Approvals RoHS | ||
Series WL-SMDC | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Characteristics
SMD ceramic package with high efficiency
Waterclear silicone lense
High brightness with minimal side emission
Flexible coupling with secondary optic
Viewing angle: 125°
Moisture Sensitivity Level: 2
Electrically neutral thermal path
Low thermal resistance: 8/10 K/W
LED junction temperature: 125°C/ 150°C
Applications
Horticultural lighting
Aquarium lighting
Grow box lamps
Vertical indoor farming
Related links
- Wurth Elektronik 2.4 V Red LED 3535 Surface WL-SMDC 150353FS74500
- Wurth Elektronik 2.2 V Red LED 3535 Surface WL-SMDC 150353RS74500
- Wurth Elektronik 3.6 V Blue LED 3535 Surface WL-SMDC 150353DS74500
- Wurth Elektronik 3 V Red Multicolour LEDs 3535 Surface WL-SMDC 150353HS74500
- Wurth Elektronik 2.4 V Red LED 1005 Surface WL-SMCC 150040RS73220
- Wurth Elektronik 2.4 V Red LED 0603 Surface WL-SMCC 150060RS73220
- Wurth Elektronik 2.4 V Red LED 3528 Surface WL-SMTW 150141RS73113
- Wurth Elektronik 2.4 V Red LED 2214 Surface WL-SMTW 150224RS73100A
