Wurth Elektronik 2.4 V Amber LED 0603 Surface WL-SMCW 150060AS75000
- RS Stock No.:
- 176-4993
- Mfr. Part No.:
- 150060AS75000
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 8000 more to save €24.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
€408.00
(exc. VAT)
€500.00
(inc. VAT)
In Stock
- Plus 4,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | €0.102 | €408.00 | - |
| 8000 - 8000 | €0.099 | €396.00 | €24.00 |
| 12000 + | €0.098 | €392.00 | €48.00 |
*price indicative
- RS Stock No.:
- 176-4993
- Mfr. Part No.:
- 150060AS75000
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colour | Amber | |
| Product Type | LED | |
| Maximum Forward Current | 100mA | |
| Package Type | 0603 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 72mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 140 ° | |
| LED Luminosity | 130 mcd | |
| Lens Dimensions | 1.6 x 0.8 x 0.7 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 605nm | |
| Standards/Approvals | RoHS | |
| Series | WL-SMCW | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colour Amber | ||
Product Type LED | ||
Maximum Forward Current 100mA | ||
Package Type 0603 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 72mW | ||
Forward Voltage 2.4V | ||
Number of Pins 2 | ||
Viewing Angle 140 ° | ||
LED Luminosity 130 mcd | ||
Lens Dimensions 1.6 x 0.8 x 0.7 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 605nm | ||
Standards/Approvals RoHS | ||
Series WL-SMCW | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Characteristics
Low energy consumption
High reliability
Low current requirement
Fast switching
No UV/IR radiation
Smallest SMD package for exceptional brightness
Top view LED
Wide viewing angle
Improved solderability
Heat dissipation
PCB high-usage
Applications
Backlight for mobile and portable device keypads and automobile DVD
Indoor and outdoor message boards
Flat backlight for LCDs, switches and symbols
Display for industrial control systems and traffic
Miniaturized color effects
Pedestrian mark
Optical indicators
Tabular backlight: LCD, telephone key-press, power-switch, display board
Indoor displays
Signals, Identifiers
General lighting
Toys
Related links
- Wurth Elektronik 2.4 V Amber LED 0603 Surface WL-SMCW 150060AS75000
- Wurth Elektronik 2.4 V Amber LED 2012 Surface WL-SMCW 150080AS75000
- Wurth Elektronik 2.4 V Green LED 0603 Surface WL-SMCW 150060VS75000
- Wurth Elektronik 2.4 V Red LED 0603 Surface WL-SMCW 150060RS75000
- Wurth Elektronik 2.4 V Red LED 0603 Surface WL-SMCW 150060SS75000
- Wurth Elektronik 2.4 V Amber LED 1005 Surface WL-SMCC 150040AS73220
- Wurth Elektronik 2.4 V Amber LED 3528 Surface WL-SMTW 150141AS73113
- Wurth Elektronik 2.4 V Amber LED 3216 Surface WL-SMRW 156120AS82500
