Wurth Elektronik 2.4 V Amber LED 2012 Surface WL-SMCW 150080AS75000
- RS Stock No.:
- 176-6117
- Mfr. Part No.:
- 150080AS75000
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 500 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€11.30
(exc. VAT)
€13.90
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 23 November 2026
- Plus 3,300 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | €0.226 | €11.30 | - |
| 500 - 1200 | €0.219 | €10.95 | 3% |
| 1250 - 2450 | €0.213 | €10.65 | 5% |
| 2500 - 4950 | €0.206 | €10.30 | 8% |
| 5000 + | €0.20 | €10.00 | 11% |
*price indicative
- RS Stock No.:
- 176-6117
- Mfr. Part No.:
- 150080AS75000
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | Amber | |
| Maximum Forward Current | 100mA | |
| Package Type | 2012 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 72mW | |
| Number of Pins | 2 | |
| Viewing Angle | 140 ° | |
| Lens Dimensions | 2 x 1.25 x 0.7 mm | |
| LED Luminosity | 130 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 605nm | |
| Series | WL-SMCW | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour Amber | ||
Maximum Forward Current 100mA | ||
Package Type 2012 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 72mW | ||
Number of Pins 2 | ||
Viewing Angle 140 ° | ||
Lens Dimensions 2 x 1.25 x 0.7 mm | ||
LED Luminosity 130 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 605nm | ||
Series WL-SMCW | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Characteristics
Low energy consumption
High reliability
Low current requirement
Fast switching
No UV/IR radiation
Smallest SMD package for exceptional brightness
Top view LED
Wide viewing angle
Improved solderability
Heat dissipation
PCB high-usage
Applications
Backlight for mobile and portable device keypads and automobile DVD
Indoor and outdoor message boards
Flat backlight for LCDs, switches and symbols
Display for industrial control systems and traffic
Miniaturized color effects
Pedestrian mark
Optical indicators
Tabular backlight: LCD, telephone key-press, power-switch, display board
Indoor displays
Signals, Identifiers
General lighting
Toys
Related links
- Wurth Elektronik 2.4 V Amber LED 2012 Surface WL-SMCW 150080AS75000
- Wurth Elektronik 2.4 V Amber LED 0603 Surface WL-SMCW 150060AS75000
- Wurth Elektronik 2.4 V Amber LED 1005 Surface WL-SMCC 150040AS73220
- Wurth Elektronik 2.4 V Amber LED 3216 Surface WL-SMRW 156120AS82500
- Wurth Elektronik 2.4 V Amber LED 3528 Surface WL-SMTW 150141AS73113
- Wurth Elektronik 2.4 V RGB LED 2012 Surface WL-SFCW 150080M173000
- Wurth Elektronik 2.4 V RGB LED 2012 Surface WL-SFCD 150080M153000
- Wurth Elektronik 2.4 V Amber LED Chip LED Surface 150060AS75003
