Wurth Elektronik 2.4 V Amber LED 1005 Surface WL-SMCC 150040AS73220

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

€846.00

(exc. VAT)

€1,041.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000€0.282€846.00
6000 - 9000€0.27€810.00
12000 +€0.254€762.00

*price indicative

RS Stock No.:
184-6955
Mfr. Part No.:
150040AS73220
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

LED

LED Colour

Amber

Maximum Forward Current

20mA

Package Type

1005

Mount Type

Surface

Packaging

Tape & Reel

Maximum Power Dissipation

48mW

Forward Voltage

2.4V

Number of Pins

2

Viewing Angle

120 °

Lens Dimensions

1 x 0.5 x 0.25 mm

LED Luminosity

45 → 80 mcd

Lens Shape

Rectangular

Standards/Approvals

IEC 60286-3:2013

Dominant Wavelength

605nm

Lens Colour

Clear

Lens Finish

Clear

Series

WL-SMCC

Automotive Standard

No

COO (Country of Origin):
TW
Small LED package for exceptional brightness

0402 industry standard footprint

High reliability PCB based

Compatible to IR reflow soldering

Miniaturized colour effects

Waterclear lens

Applications

LED Front panel indicator

Navigation systems

Cellphone display

Display for industrial control systems

Traffic display

LCD backlighting for LCD, push button, symbol and keypad

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy