Wurth Elektronik 2.4 V Yellow LED 0603 Surface WL-SMCC 150060YS73220

Subtotal (1 reel of 3000 units)*

€480.00

(exc. VAT)

€600.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.16€480.00

*price indicative

RS Stock No.:
176-5005
Mfr. Part No.:
150060YS73220
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

LED

LED Colour

Yellow

Package Type

0603

Maximum Forward Current

20mA

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.4V

Maximum Power Dissipation

48mW

Number of Pins

2

Viewing Angle

120 °

Lens Dimensions

1.6 x 0.8 x 0.14 mm

LED Luminosity

100 mcd

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

589nm

Lens Finish

Clear

Lens Colour

Clear

Series

WL-SMCC

Automotive Standard

No

COO (Country of Origin):
TW
Characteristics

Compatible to IR reflow soldering

Miniaturized color effects

Size 0402

Super thin Chip LED of 0.4 mm with exceptional brightness

Industry standard footprint

Waterclear lens

High reliability

Size 0603

Industrial platform – 1.6 x 0.8 mm

Ultra thin 0.2 mm

PCB based

Temperature Tj = 115°C / 125°C

Applications

Front panel backlighting

Navigation and LCD backlighting

Size 0402

Cellphone display

Display for industrial control systems

Traffic display

Size 0603

Office Automation

Home appliances

Industrial equipment

Industrial switches and button backlighting

Dashboards

Entertainment consoles

Small pixel indoor signs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy