Wurth Elektronik 2.4 V Yellow LED 0603 Surface WL-SMCC 150060YS73220
- RS Stock No.:
- 176-6207
- Mfr. Part No.:
- 150060YS73220
- Manufacturer:
- Wurth Elektronik
Subtotal (1 pack of 50 units)*
€13.10
(exc. VAT)
€16.10
(inc. VAT)
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.262 | €13.10 |
*price indicative
- RS Stock No.:
- 176-6207
- Mfr. Part No.:
- 150060YS73220
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Maximum Forward Current | 20mA | |
| Package Type | 0603 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 48mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 100 mcd | |
| Lens Dimensions | 1.6 x 0.8 x 0.14 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 589nm | |
| Standards/Approvals | RoHS | |
| Series | WL-SMCC | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colour Yellow | ||
Product Type LED | ||
Maximum Forward Current 20mA | ||
Package Type 0603 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 48mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 100 mcd | ||
Lens Dimensions 1.6 x 0.8 x 0.14 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 589nm | ||
Standards/Approvals RoHS | ||
Series WL-SMCC | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Characteristics
Compatible to IR reflow soldering
Miniaturized color effects
Size 0402
Super thin Chip LED of 0.4 mm with exceptional brightness
Industry standard footprint
Waterclear lens
High reliability
Size 0603
Industrial platform – 1.6 x 0.8 mm
Ultra thin 0.2 mm
PCB based
Temperature Tj = 115°C / 125°C
Applications
Front panel backlighting
Navigation and LCD backlighting
Size 0402
Cellphone display
Display for industrial control systems
Traffic display
Size 0603
Office Automation
Home appliances
Industrial equipment
Industrial switches and button backlighting
Dashboards
Entertainment consoles
Small pixel indoor signs
Related links
- Wurth Elektronik 2.4 V Yellow LED 0603 Surface WL-SMCC 150060YS73220
- Wurth Elektronik 2.4 V Yellow LED 0603 Surface WL-SMCD 150060YS55040
- Wurth Elektronik 2.4 V Red LED 0603 Surface WL-SMCC 150060RS73220
- Wurth Elektronik 2.4 V Yellow LED 1005 Surface WL-SMCC 150040YS73220
- Wurth Elektronik 2.4 V Yellow LED 1005 Surface WL-SMCC 150040YS73240
- Wurth Elektronik 3.9 V Blue LED 0603 Surface WL-SMCC 150060BS73220
- Wurth Elektronik 3.9 V Green LED 0603 Surface WL-SMCC 150060GS73220
- Wurth Elektronik 2 V Yellow LED 0603 Surface WL-SMCW 150060YS86000
