Wurth Elektronik 2.4 V Yellow LED 1005 Surface WL-SMCC 150040YS73220
- RS Stock No.:
- 184-6956
- Mfr. Part No.:
- 150040YS73220
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€750.00
(exc. VAT)
€930.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.25 | €750.00 |
| 6000 - 9000 | €0.238 | €714.00 |
| 12000 + | €0.225 | €675.00 |
*price indicative
- RS Stock No.:
- 184-6956
- Mfr. Part No.:
- 150040YS73220
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Maximum Forward Current | 20mA | |
| Package Type | 1005 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 48mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 1 x 0.5 x 0.25 mm | |
| LED Luminosity | 70 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 589nm | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | WL-SMCC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour Yellow | ||
Maximum Forward Current 20mA | ||
Package Type 1005 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 48mW | ||
Forward Voltage 2.4V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 1 x 0.5 x 0.25 mm | ||
LED Luminosity 70 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 589nm | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series WL-SMCC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Small LED package for exceptional brightness
0402 industry standard footprint
High reliability PCB based
Compatible to IR reflow soldering
Miniaturized colour effects
Waterclear lens
Applications
LED Front panel indicator
Navigation systems
Cellphone display
Display for industrial control systems
Traffic display
LCD backlighting for LCD, push button, symbol and keypad
Related links
- Wurth Elektronik 2.4 V Yellow LED 1005 Surface WL-SMCC 150040YS73220
- Wurth Elektronik 2.4 V Yellow LED 1005 Surface WL-SMCC 150040YS73240
- Wurth Elektronik 2.4 V Amber LED 1005 Surface WL-SMCC 150040AS73220
- Wurth Elektronik 2.4 V Red LED 1005 Surface WL-SMCC 150040RS73220
- Wurth Elektronik 2.4 V Yellow LED 0603 Surface WL-SMCC 150060YS73220
- Wurth Elektronik 3.3 V Blue LED 1005 Surface WL-SMCC 150040BS73240
- Wurth Elektronik 3.9 V Blue LED 1005 Surface WL-SMCC 150040BS73220
- Wurth Elektronik 3.3 V Green LED 1005 Surface WL-SMCC 150040GS73240
