Wurth Elektronik 2.4 V Red LED 3216 Surface WL-SMRW 156120RS82500

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2000 units)*

€376.00

(exc. VAT)

€462.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2000 - 2000€0.188€376.00
4000 - 4000€0.179€358.00
6000 +€0.172€344.00

*price indicative

RS Stock No.:
176-5016
Mfr. Part No.:
156120RS82500
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

LED

LED Colour

Red

Maximum Forward Current

40mA

Package Type

3216

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.4V

Maximum Power Dissipation

48mW

Number of Pins

2

Viewing Angle

20 °

LED Luminosity

1100 mcd

Lens Dimensions

3.2 x 1.6 x 1.85 mm

Lens Shape

Dome

Dominant Wavelength

624nm

Standards/Approvals

RoHS

Lens Colour

Clear

Lens Finish

Clear

Series

WL-SMRW

Automotive Standard

No

COO (Country of Origin):
TW
Characteristics

Ideal for narrow space applications

Narrow viewing angle

Low power consumption

Industry standard footprint

Small package for exceptional brightness

To emit light through a small cut-out hole in PCB

Compatible with automatic placement machine

Applications

Front panels indicators

LCD backlighting

Backlighting for keypad, symbol and switch button

Messenger board

Networking and telecommunications

Mobile devices

Instrumentation

Fitness wearables

Audio and video

Medical and healthcare

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy