Wurth Elektronik 2.4 V Red LED 3216 Surface WL-SMRW 156120RS82500
- RS Stock No.:
- 176-6057
- Mfr. Part No.:
- 156120RS82500
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€9.75
(exc. VAT)
€12.00
(inc. VAT)
In Stock
- 150 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | €0.39 | €9.75 |
| 250 - 600 | €0.258 | €6.45 |
| 625 - 1225 | €0.252 | €6.30 |
| 1250 - 2475 | €0.245 | €6.13 |
| 2500 + | €0.238 | €5.95 |
*price indicative
- RS Stock No.:
- 176-6057
- Mfr. Part No.:
- 156120RS82500
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 40mA | |
| Package Type | 3216 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 48mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 20 ° | |
| Lens Dimensions | 3.2 x 1.6 x 1.85 mm | |
| LED Luminosity | 1100 mcd | |
| Lens Shape | Dome | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 624nm | |
| Series | WL-SMRW | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 40mA | ||
Package Type 3216 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 48mW | ||
Forward Voltage 2.4V | ||
Number of Pins 2 | ||
Viewing Angle 20 ° | ||
Lens Dimensions 3.2 x 1.6 x 1.85 mm | ||
LED Luminosity 1100 mcd | ||
Lens Shape Dome | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 624nm | ||
Series WL-SMRW | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Characteristics
Ideal for narrow space applications
Narrow viewing angle
Low power consumption
Industry standard footprint
Small package for exceptional brightness
To emit light through a small cut-out hole in PCB
Compatible with automatic placement machine
Applications
Front panels indicators
LCD backlighting
Backlighting for keypad, symbol and switch button
Messenger board
Networking and telecommunications
Mobile devices
Instrumentation
Fitness wearables
Audio and video
Medical and healthcare
Related links
- Wurth Elektronik 2.4 V Red LED 3216 Surface WL-SMRW 156120RS82500
- Wurth Elektronik 2 V Red LED 3216 Surface WL-SMRW 156120RS75300
- Wurth Elektronik 2.4 V Green LED 3216 Surface WL-SMRW 156120VS82500
- Wurth Elektronik 2.4 V Yellow LED 3216 Surface WL-SMRW 156120YS82500
- Wurth Elektronik 2.4 V Amber LED 3216 Surface WL-SMRW 156120AS82500
- Wurth Elektronik 2.4 V Red LED 1205 Surface WL-SMRW 156125RS75000
- Wurth Elektronik 3.9 V Blue LED 3216 Surface WL-SMRW 156120BS82500
- Wurth Elektronik 2 V Green LED 3216 Surface WL-SMRW 156120VS75300
