Wurth Elektronik 3.9 V Green LED 1005 Surface WL-SMCC 150040GS73220
- RS Stock No.:
- 184-7331
- Mfr. Part No.:
- 150040GS73220
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€7.78
(exc. VAT)
€9.58
(inc. VAT)
In Stock
- 175 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | €0.311 | €7.78 |
| 100 - 475 | €0.283 | €7.08 |
| 500 - 975 | €0.255 | €6.38 |
| 1000 - 1475 | €0.227 | €5.68 |
| 1500 + | €0.213 | €5.33 |
*price indicative
- RS Stock No.:
- 184-7331
- Mfr. Part No.:
- 150040GS73220
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | Green | |
| Package Type | 1005 | |
| Maximum Forward Current | 20mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 3.9V | |
| Maximum Power Dissipation | 78mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 1 x 0.5 x 0.25 mm | |
| LED Luminosity | 750 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 525nm | |
| Standards/Approvals | RoHS | |
| Series | WL-SMCC | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour Green | ||
Package Type 1005 | ||
Maximum Forward Current 20mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 3.9V | ||
Maximum Power Dissipation 78mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 1 x 0.5 x 0.25 mm | ||
LED Luminosity 750 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 525nm | ||
Standards/Approvals RoHS | ||
Series WL-SMCC | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Small LED package for exceptional brightness
0402 industry standard footprint
High reliability PCB based
Compatible to IR reflow soldering
Miniaturized colour effects
Waterclear lens
Applications
LED Front panel indicator
Navigation systems
Cellphone display
Display for industrial control systems
Traffic display
LCD backlighting for LCD, push button, symbol and keypad
Related links
- Wurth Elektronik 3.9 V Green LED 1005 Surface WL-SMCC 150040GS73220
- Wurth Elektronik 3.9 V Blue LED 1005 Surface WL-SMCC 150040BS73220
- Wurth Elektronik 3.9 V Green LED 0603 Surface WL-SMCC 150060GS73220
- Wurth Elektronik 2.5 V Green LED 1005 Surface WL-SMCC 150040VS73240
- Wurth Elektronik 3.3 V Green LED 1005 Surface WL-SMCC 150040GS73240
- Wurth Elektronik 3.9 V Green LED 0603 Surface WL-SMCD 150060GS55040
- Wurth Elektronik 3.9 V Green LED 1205 Surface WL-SMRD 156125GS57000
- Wurth Elektronik 3.9 V Green LED 1205 Surface WL-SMRW 156125GS75000
