Wurth Elektronik 3.5 V Green LED 2214 Surface WL-SMTW 150224GS73100A
- RS Stock No.:
- 176-6191
- Mfr. Part No.:
- 150224GS73100A
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€8.60
(exc. VAT)
€10.60
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | €0.172 | €8.60 |
| 500 - 1200 | €0.167 | €8.35 |
| 1250 - 2450 | €0.161 | €8.05 |
| 2500 - 4950 | €0.157 | €7.85 |
| 5000 + | €0.152 | €7.60 |
*price indicative
- RS Stock No.:
- 176-6191
- Mfr. Part No.:
- 150224GS73100A
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | Green | |
| Package Type | 2214 | |
| Maximum Forward Current | 20mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 70mW | |
| Forward Voltage | 3.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 1500 mcd | |
| Lens Dimensions | 2 x 1.4 x 1.31 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 525nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Series | WL-SMTW | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour Green | ||
Package Type 2214 | ||
Maximum Forward Current 20mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 70mW | ||
Forward Voltage 3.5V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 1500 mcd | ||
Lens Dimensions 2 x 1.4 x 1.31 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 525nm | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Series WL-SMTW | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Characteristics
Low energy consumption
High reliability
Low current requirement
Fast switching
Flexibility in design
Top view
Compact package outline, ideal for miniature applications
Variety of colors
ESD Protection with a Zener diode
Applications
Backlight in LCD, cellular phones, switches, keys, displays
illuminated advertising, panel
Lighting device: indicator, general lighting
Camera flash, hand carrier flash
Coupling into light guides
Related links
- Wurth Elektronik 3.5 V Green LED 2214 Surface WL-SMTW 150224GS73100A
- Wurth Elektronik 3.4 V Green LED 2214 Surface WL-SMTW 150224GS73100
- Wurth Elektronik 2.6 V Green LED 2214 Surface WL-SMTW 150224VS73100A
- Wurth Elektronik 3.5 V Blue LED 2214 Surface WL-SMTW 150224BS73100A
- Wurth Elektronik 3.4 V Blue LED 2214 Surface WL-SMTW 150224BS73100
- Wurth Elektronik 2.4 V Red LED 2214 Surface WL-SMTW 150224RS73100A
- Wurth Elektronik 2.4 V Yellow LED 2214 Surface WL-SMTW 150224YS73100A
- Wurth Elektronik 3.5 V Green LED 0603 Surface WL-SMCW 150060GS75000
