Wurth Elektronik 3.9 V Green LED 1205 Surface WL-SMRW 156125GS75000

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€8.98

(exc. VAT)

€11.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,825 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225€0.359€8.98
250 - 600€0.348€8.70
625 - 1225€0.337€8.43
1250 - 2475€0.328€8.20
2500 +€0.317€7.93

*price indicative

Packaging Options:
RS Stock No.:
176-6187
Mfr. Part No.:
156125GS75000
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

LED Colour

Green

Product Type

LED

Maximum Forward Current

60mA

Package Type

1205

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

3.9V

Maximum Power Dissipation

78mW

Number of Pins

2

Viewing Angle

140 °

Lens Dimensions

3.2 x 1.2 x 1.1 mm

LED Luminosity

450 mcd

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

525nm

Series

WL-SMRW

Lens Finish

Clear

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
TW
Characteristics

Ideal for narrow space applications

Narrow viewing angle

Low power consumption

Industry standard footprint

Small package for exceptional brightness

To emit light through a small cut-out hole in PCB

Compatible with automatic placement machine

Applications

Front panels indicators

LCD backlighting

Backlighting for keypad, symbol and switch button

Messenger board

Networking and telecommunications

Mobile devices

Instrumentation

Fitness wearables

Audio and video

Medical and healthcare

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy