Wurth Elektronik 2.4 V RGB LED 2012 Surface WL-SFCW 150080M173000
- RS Stock No.:
- 176-6236
- Mfr. Part No.:
- 150080M173000
- Manufacturer:
- Wurth Elektronik
Subtotal (1 pack of 20 units)*
€19.46
(exc. VAT)
€23.94
(inc. VAT)
In Stock
- Plus 560 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | €0.973 | €19.46 |
*price indicative
- RS Stock No.:
- 176-6236
- Mfr. Part No.:
- 150080M173000
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colour | RGB | |
| Product Type | LED | |
| Package Type | 2012 | |
| Maximum Forward Current | 25mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 3 | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 48mW | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 2 x 1.3 x 0.5 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 470nm, 525nm, 624nm | |
| Standards/Approvals | RoHS, IEC 61249-2-21, JEDEC JS709B, REACH | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | WL-SFCW | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colour RGB | ||
Product Type LED | ||
Package Type 2012 | ||
Maximum Forward Current 25mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 3 | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 48mW | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 2 x 1.3 x 0.5 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 470nm, 525nm, 624nm | ||
Standards/Approvals RoHS, IEC 61249-2-21, JEDEC JS709B, REACH | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series WL-SFCW | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
WL-SFCW SMT Full-color Chip LED Waterclear
Related links
- Wurth Elektronik 2.4 V RGB LED 2012 Surface WL-SFCW 150080M173000
- Wurth Elektronik 2.4 V RGB LED 2012 Surface WL-SFCD 150080M153000
- Wurth Elektronik 2.4 V RGB LED 1616 Surface WL-SFCW 150066M173000
- Wurth Elektronik 2.4 V RGB LED 3225 Surface WL-SFCW 150121M173000
- Wurth Elektronik 2.4 V Amber LED 2012 Surface WL-SMCW 150080AS75000
- Wurth Elektronik 2.4 V RGB LED 1616 Surface WL-SFCD 150066M153000
- Wurth Elektronik 2.4 V RGB LED 3210 Surface WL-SFSW 155124M173200A
- Wurth Elektronik 2.4 V RGB LED 3210 Surface WL-SFSW 155124M173200
