ROHM 2.1 V RGB LED 1105 Surface MSL MSL0601RGBU1
- RS Stock No.:
- 178-0539
- Mfr. Part No.:
- MSL0601RGBU1
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€8.82
(exc. VAT)
€10.85
(inc. VAT)
In Stock
- Plus 470 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.882 | €8.82 |
| 50 - 90 | €0.824 | €8.24 |
| 100 - 240 | €0.761 | €7.61 |
| 250 - 990 | €0.707 | €7.07 |
| 1000 + | €0.659 | €6.59 |
*price indicative
- RS Stock No.:
- 178-0539
- Mfr. Part No.:
- MSL0601RGBU1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | RGB | |
| Product Type | LED | |
| Maximum Forward Current | 20mA | |
| Package Type | 1105 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 3 | |
| Forward Voltage | 2.1V | |
| Maximum Power Dissipation | 400mW | |
| Number of Pins | 4 | |
| Lens Dimensions | 2.9 x 1 x 1.35 mm | |
| LED Luminosity | 360 mcd, 700 mcd, 1250 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Lens Colour | White | |
| Lens Finish | Milky White | |
| Series | MSL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour RGB | ||
Product Type LED | ||
Maximum Forward Current 20mA | ||
Package Type 1105 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 3 | ||
Forward Voltage 2.1V | ||
Maximum Power Dissipation 400mW | ||
Number of Pins 4 | ||
Lens Dimensions 2.9 x 1 x 1.35 mm | ||
LED Luminosity 360 mcd, 700 mcd, 1250 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Lens Colour White | ||
Lens Finish Milky White | ||
Series MSL | ||
Automotive Standard No | ||
MSL0601RGBU is a small and thin (2.9x1.35mm, t=1.0mm) LED.
Small and high Brightness side-view RGB LED
Thin package of only 1.0mm
Related links
- ROHM 2.1 V RGB LED 1105 Surface MSL MSL0601RGBU1
- ROHM 2.1 V RGB LED 6922 Surface MSL MSL0104RGBU1
- ROHM 2.1 V RGB LED 1816 Surface MSL MSL0402RGBU1
- ROHM 2.1 V RGB LED 3528 Surface SML SMLVN6RGB1U1
- Broadcom 2.1 V RGB LED PLCC 6 Surface ASMT ASMT-YTD7-0AA02
- Broadcom 2.1 V RGB LED PLCC 6 Surface ASMT ASMT-YTB7-0AA02
- ams OSRAM 2.1 V RGB LED PLCC Surface Multi CHIP LED LTRBRASF_6B6C-0112-0
- ROHM 2.1 V Red LED Surface CSL0903VT1C
