Broadcom 2.1 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-3519

Subtotal (1 bag of 2000 units)*

€270.00

(exc. VAT)

€332.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
2000 +€0.135€270.00

*price indicative

RS Stock No.:
178-1553
Mfr. Part No.:
HLMP-3519
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

LED

LED Colour

Green

Package Type

5 mm (T-1 3/4)

Maximum Forward Current

90mA

Packaging

Bulk

Mount Type

Through Hole

Forward Voltage

2.1V

Maximum Power Dissipation

135mW

Number of Pins

2

Viewing Angle

24 °

Lens Dimensions

5 x 9.19 mm

LED Luminosity

10.6 mcd

Lens Shape

Round

Dominant Wavelength

569nm

Standards/Approvals

RoHS

Series

HLMP

Lens Colour

Green

Lens Finish

Diffused

Automotive Standard

No

Avago HLMP-331x/341x/351x Series LEDs


The HLMP-331x/341x/351x series, from Avago Technologies, are high intensity through hole LED lamps. They come in the standard T-1 3/4 (5mm) packages. This family of non-diffused lamps are designed for applications which require an LED with a high intensity output. This is achieved by a narrow beam.

Features of the HLMP-331x/341x/351x LEDs:

- High intensity

- 3 bright colour options

- Standard T-1 3/4 (5mm) package

- Selected minimum intensities

- Narrow viewing angle

- General purpose leads

- Reliable and rugged

Visible Light LEDs, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy